Samtec VHDCP-36-01-M-EM technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.2mm |
| Gender | Male |
| Length | 21.8mm |
| Material | Bronze |
| Mount | Edge |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec VHDCP-36-01-M-EM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.