Samtec VHDCR-36-01-M-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 36 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec VHDCR-36-01-M-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.