Samtec VHDCR-68-01-M-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.66mm |
| Gender | Receptacle |
| Length | 42.7mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec VHDCR-68-01-M-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
