Samtec VRDPC-68-01-M technical specifications.
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec VRDPC-68-01-M to view detailed technical specifications.
No datasheet is available for this part.