Samtec YFS-20-03-G-03-SB technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YFS-20-03-G-03-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.