Samtec YFS-20-03-G-05-SB-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.86mm |
| Gender | Female |
| Housing Color | Black |
| Length | 28.45mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 100 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-20-03-G-05-SB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.