100-position, 5-row straight shrouded socket connector with 1.27mm pitch for board-to-board applications. Features gold-plated bronze contacts, a 2A max current rating, and a 275V AC max voltage rating. Surface mount termination with a straight orientation, operating from -55°C to 125°C. Housing color is black, with a mated stacking height of 25mm.
Samtec YFS-20-03-H-05-SB-K technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.86mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 28.45mm |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SamArray® YFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-20-03-H-05-SB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.