
100-position, 5-row straight shrouded socket connector with 1.27mm pitch. Features bronze contacts with gold plating, a 2A max current rating, and a 275V AC max voltage rating. Designed for surface mount termination with solder connections, this female connector has a black housing and a depth of 6.86mm. It supports mated stacking heights of 25mm and operates within a temperature range of -55°C to 125°C. Packaged on tape and reel.
Samtec YFS-20-03-H-05-SB-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.86mm |
| Gender | Female |
| Housing Color | Black |
| Length | 28.45mm |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SamArray® YFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-20-03-H-05-SB-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.