The SamArray YFS-20-03-H-08-SB-K-TR is a 160-position, 8-row female header with a maximum current rating of 2A and a maximum voltage rating of 275V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of bronze with a gold plating and has a straight orientation. It is available in a surface mount package and is packaged on a tape and reel.
Samtec YFS-20-03-H-08-SB-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10.67mm |
| Gender | Female |
| Housing Color | Black |
| Length | 28.45mm |
| Mated Stacking Heights | 25mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SamArray® YFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFS-20-03-H-08-SB-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.