Samtec YFS-30-04-E-08-SB technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 240 |
| Number of Rows | 8 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YFS-30-04-E-08-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.