Samtec YFS-40-L3-H-08-SB-TR technical specifications.
| Gender | Female |
| Number of Contacts | 320 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YFS-40-L3-H-08-SB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.