Samtec YFT-20-05-H-03-SB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 6.86mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec YFT-20-05-H-03-SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.