This connector features 100 contacts with a maximum current rating of 2A and a maximum voltage rating of 275V AC. It has a straight orientation and is designed for solder-termination on a printed circuit board. The connector is made from brass with a gold plating and has a black housing. It is available in bulk packaging and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Samtec YFT-20-05-H-05 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 100 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YFT-20-05-H-05 to view detailed technical specifications.
No datasheet is available for this part.