This 5-row straight-orientation connector features a brass contact material with gold plating, and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 275V AC and is packaged in tape and reel format. It measures 27.94mm in length and 9.4mm in depth, with a housing color of black and a termination type of solder.
Samtec YFT-20-05-H-05-SB-K-TR125 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.4mm |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec YFT-20-05-H-05-SB-K-TR125 to view detailed technical specifications.
No datasheet is available for this part.