This 120-contact, 6-row shrouded header features a 1.27mm pitch and solder termination. It is available in bulk packaging and is not radiation hardened. The header is not RoHS compliant, and its contact plating is gold. It is designed for surface mount applications.
Samtec YFT-20-05-H-06-SB-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFT-20-05-H-06-SB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.