The Samtec YFT-20-05-H-06-SB-K-TR is a 120-contact male header with a 1.27mm pitch. It features gold plating and solder termination. The connector is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Samtec YFT-20-05-H-06-SB-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFT-20-05-H-06-SB-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.