The Samtec YFT-20-05-H-08-SB-TR is a shrouded header with 160 gold plated contacts, arranged in 8 rows. It is designed for surface mount applications and is available on tape and reel packaging. The header has a pitch of 1.27mm and is not radiation hardened. It is not RoHS compliant.
Samtec YFT-20-05-H-08-SB-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 160 |
| Number of Rows | 8 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFT-20-05-H-08-SB-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.