The SamArray YFT-40-05-H-10-SB-K-TR is a 400-position shrouded header with a maximum current rating of 2A and a maximum voltage rating of 275V AC. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of brass with a gold plating and is available in a tape and reel packaging. It is designed for surface mount applications and has a pitch of 1.27mm.
Samtec YFT-40-05-H-10-SB-K-TR technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Gender | Male |
| Housing Color | Black |
| Length | 53.34mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 275V |
| Number of Contacts | 400 |
| Number of Positions | 400 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SamArray® YFT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFT-40-05-H-10-SB-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.