Samtec YFW-20-09-H-08-SB-P-TR technical specifications.
| Number of Rows | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Height | 8.64mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YFW-20-09-H-08-SB-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.