Samtec YFW-30-09-H-05-SB-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 9mm |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 5 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SamArray® YFW |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec YFW-30-09-H-05-SB-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.