Samtec YFW-30-12-H-10-SB-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 300 |
| Number of Rows | 10 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YFW-30-12-H-10-SB-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.