Samtec YTE-106-03-M-Q-408 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-106-03-M-Q-408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.