Samtec YTE-110-02-L-5-620 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Rows | 5 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-110-02-L-5-620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.