Samtec YTE-120-02-G-6-710-.JBL technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec YTE-120-02-G-6-710-.JBL to view detailed technical specifications.
No datasheet is available for this part.