Samtec YTE-13602L6669 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 216 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-13602L6669 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.