Samtec YTE-138-02-L-5-720 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 190 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-138-02-L-5-720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.