This 252-contact female header features a 6-row configuration with a 2mm pitch and is designed for through-hole mounting. The header is plated with gold for reliable contact and is compliant with RoHS regulations. The header is packaged in bulk and is suitable for use in a variety of applications.
Samtec YTE-142-02-F-6-500 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 252 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-142-02-F-6-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.