This Samtec YTE-142-02-G-6-500 is a gold-plated, through-hole header with 252 female contacts arranged in 6 rows and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The header is suitable for use in applications where a reliable and durable connection is required.
Samtec YTE-142-02-G-6-500 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 252 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-142-02-G-6-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.