Samtec YTE-150-02-L-5-645 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | YTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTE-150-02-L-5-645 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.