This Samtec YTQ-120-01-H-6 is a 120-contact female through-hole header with a 2mm pitch and gold plating. It is designed for use in applications where a high-density, reliable connection is required. The header is compliant with RoHS regulations and is available in bulk packaging. It is suitable for use in a variety of environments, including those with limited space constraints. The header's through-hole design allows for easy mounting to a printed circuit board.
Samtec YTQ-120-01-H-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTQ-120-01-H-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.