This Samtec YTS-119-01-F-6-006 header features a through-hole package type with 114 female contacts and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has a gold contact plating and is suitable for use in applications where a high level of reliability is required.
Samtec YTS-119-01-F-6-006 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 114 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-119-01-F-6-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.