The YTS-127-01-F-6 is a 162-contact female through-hole connector with a 2mm pitch and gold plating. It is available in bulk packaging and is compliant with RoHS standards. The connector is not radiation hardened and is suitable for general use.
Samtec YTS-127-01-F-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 162 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-127-01-F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.