The YTS-135-01-F-6 is a through hole header from Samtec with 210 female contacts and a 2mm pitch. It is packaged in bulk and features gold contact plating. The header is RoHS compliant and not radiation hardened. It is designed for use in applications where a through hole mount is required.
Samtec YTS-135-01-F-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-135-01-F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.