This Samtec YTS-135-01-F-Q header features 140 female contacts arranged in 4 rows, with a 2mm pitch and gold contact plating. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. Operating temperature range is not specified, but it is likely suitable for use in standard industrial environments.
Samtec YTS-135-01-F-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-135-01-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.