This Samtec YTS-144-01-F-6 header features 264 female contacts with a 2mm pitch, suitable for through-hole mounting. The contacts are plated with gold and are RoHS compliant. The header is available in bulk packaging and is not radiation hardened.
Samtec YTS-144-01-F-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 264 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-144-01-F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.