This Samtec YTS-150-01-F-6 header features 300 female contacts with a 2mm pitch and gold plating. It is designed for through-hole mounting and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in a variety of applications where a high-density, reliable connection is required.
Samtec YTS-150-01-F-6 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 300 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-150-01-F-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.