This Samtec YTS-150-01-F-Q header features 200 female contacts with a 2mm pitch, suitable for through-hole mounting. It is RoHS compliant and available in bulk packaging. The header is plated with gold for reliable contact performance.
Samtec YTS-150-01-F-Q technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTS-150-01-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.