Samtec YTT-140-01-F-Q-001 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTT-140-01-F-Q-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.