
The Samtec YTW-10-03-T-Q-160-020 is a 40-contact HDR board stacker with a terminal pitch of 2mm and 4 rows of contacts. It features solder termination and a straight body orientation. This component is rated for operation between -55°C and 105°C and can handle a maximum current of 3A per contact. It is designed for through-hole mounting and has a height of 13.09mm.
Samtec YTW-10-03-T-Q-160-020 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-10-03-T-Q-160-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.