Samtec YTW-1307S5535090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 65 |
| Number of Rows | 5 |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-1307S5535090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.