Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

YTW-29-03-T-Q-120-215

Datasheet
Samtec

YTW-29-03-T-Q-120-215

Conn Board Stacker HDR 116 POS 2mm Solder ST Top Entry Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec YTW-29-03-T-Q-120-215 technical specifications.

General

Contact Plating
Tin
Gender
Male
Mount
Through Hole
Number of Contacts
116
Number of Rows
4
Packaging
Bulk
Pitch
2mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec YTW-29-03-T-Q-120-215 Datasheet

Download the complete datasheet for Samtec YTW-29-03-T-Q-120-215 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com