The Samtec YTW-35-07-L-6-443-142 is a 2mm pitch through-hole connector with 210 contacts arranged in 6 rows. It features gold contact plating and is compliant with RoHS regulations. The connector is packaged in bulk and can be solder terminated.
Samtec YTW-35-07-L-6-443-142 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-35-07-L-6-443-142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.