This Samtec YTW-41-02-L-Q-250-085 is a 4-row, 164-contact through hole header with a gold plated finish and 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density, reliable connection is required. It is suitable for use in a variety of environments, including those with limited space constraints. The header's through hole design allows for easy mounting on printed circuit boards.
Samtec YTW-41-02-L-Q-250-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-41-02-L-Q-250-085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.