Samtec ZA1-40-2-1.00-Z-10 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec ZA1-40-2-1.00-Z-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.