Samtec ZF1-12-02-T-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 19mm |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-12-02-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.