The ZF1-20-01-T-WT-TR400 is a right angle header with a 1mm pitch and 27mm length. It has a depth of 6.8mm and features tin plated bronze contacts. The header is available in tape and reel packaging and is suitable for operating temperatures between -55°C and 105°C.
Samtec ZF1-20-01-T-WT-TR400 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-20-01-T-WT-TR400 to view detailed technical specifications.
No datasheet is available for this part.