This right angle header features a single row with a 0.5mm pitch and is terminated with solder. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is made of bronze with a tin plating and has a natural housing color. It measures 10.64mm in length and 5.49mm in depth.
Samtec ZF5-10-01-T-WT-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.49mm |
| Housing Color | Natural |
| Length | 10.64mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF5-10-01-T-WT-TR125 to view detailed technical specifications.
No datasheet is available for this part.