Samtec ZF5-10-03-T-WT technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZF5 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec ZF5-10-03-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.