The Samtec ZF5-10-03-T-WT-TR125 contact features a bronze material with tin plating, and measures 2.03mm in depth and 10.49mm in length. It is designed for operation between -55°C and 105°C. The contact is available in a tape and reel packaging format with a straight orientation and 0.5mm pitch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.03mm |
| Housing Color | Natural |
| Length | 10.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |