The Samtec ZF5-10-03-T-WT-TR350 is a 1-row straight connector with a contact material of bronze and tin plating. It has a depth of 2.03mm and a length of 10.49mm, with a housing color of natural. The connector operates between -55°C and 105°C and is packaged on a tape and reel. It has a pitch of 0.5mm and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.03mm |
| Housing Color | Natural |
| Length | 10.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |